Bridgetek ME817EV LCD With BT817 Gen4 EVE IC

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,076.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月09日 起發貨
  • 加上 1 件從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,076.40
5 +HK$1,055.00

* 參考價格

RS庫存編號:
215-4793
製造零件編號:
ME817EV
製造商:
Bridgetek
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bridgetek

Display Technology

LCD

Featured Device

BT817 Gen4 EVE IC

The Bridgetek ME817EV is a customer evaluation board for Bridgeteks 4th generation EVE chip, BT817. The ME817EV is used to develop and demonstrate BT817 graphics, touch and audio functionalities. The board is capable of supporting LCD panels with 40-pin LVDS interface, or 50-pin RGB interface. Backlight LED current can be adjusted using dip switches. Capacitive touch screens can be connected to the board through a 10-pin or 6-pin FPC connector. An Audio filter and amplifier are included on-board. This allows a 1/8W speaker to be driven. Audio source can be supplied from the BT817, or through a line-in connector.

On board LCD backlight LED Driver

On board audio power amplifier and audio connector for external speaker support

On board 16Mbyte NOR Flash Memory

Supports USB High-speed connection with FT4222H

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。