Microchip AC320213 AC320213 Graphics Pass Through Card Daughter Board for Microcontroller Starter Kits

小計(1 件)*

HK$556.20

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$556.20

* 參考價格

RS庫存編號:
251-5594
製造零件編號:
AC320213
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Kit Name

AC320213 Graphics Pass Through Card

For Use With

Microcontroller Starter Kits

Kit Classification

Daughter Board

The Microchip 24-bit graphics pass through card enables controller and non-controller based graphics for a large variety of microchip starter kits. This document provides an overview and a detailed schematic of the 24-bit graphics pass through card. The 24-bit graphics pass through card is a board designed to provide a straight data pass through, and it can be used with 24-bit LCD panels and external controllers that require raw MCU data, such as 8080 mode or 8600 mode.

High performance WVGA LCD display module with maXTouch


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。