Okdo TS2160-A I2C 2004 LCD Module LCD Module With RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$122.10

Add to Basket
選擇或輸入數量
有庫存
  • 146 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$122.10
5 - 9HK$117.10
10 +HK$114.00

* 參考價格

RS庫存編號:
257-6785
製造零件編號:
TS2160-A
製造商:
Okdo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Okdo

Product Type

LCD Development Kit

Display Technology

LCD

Kit Name

I2C 2004 LCD Module

Featured Device

RJ11 6P6C OKdo TelePort Control boards

For Use With

Micro:bit and Arduino

Kit Classification

Module

Standards/Approvals

No

COO (Country of Origin):
CN
The Okdo high-quality I2C LCD2004 display. It's in blue with white contents displayed. It can display 4 rows with 20 characters for each like numbers, letters, symbols and ASCII code. Its screen integrates I2C interfaces, serial inputs and parallel outputs. Its chip is PCF8574T (PCF8574AT) and its I2C address is 0x27 (0x3F).

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

High-quality 2004 LCD screen with I2C Adapter, Displays 4-lines X 20-characters

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。