Okdo OKdo TelePort Vibration Sensor Module Vibration Sensor Module for TS2145 Micro:bit and Arduino
- RS庫存編號:
- 257-6770
- 製造零件編號:
- TS2145-A
- 製造商:
- Okdo
享受批量購買折扣
額外添加5件可節省HK$10.00
查看批量定價選項小計(1 件)*
HK$58.00
訂單超過 HK$250.00 免費送貨
有庫存
- 181 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$58.00 | - |
| 5 - 9 | HK$56.00 | HK$10.00 |
| 10 + | HK$54.80 | HK$32.00 |
* 參考價格
- RS庫存編號:
- 257-6770
- 製造零件編號:
- TS2145-A
- 製造商:
- Okdo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Okdo | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Vibration Sensor | |
| Featured Device | TS2145 | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Module | |
| Standards/Approvals | RoHS | |
| Kit Name | OKdo TelePort Vibration Sensor Module | |
| 選取全部 | ||
|---|---|---|
品牌 Okdo | ||
Product Type Sensor Development Tool | ||
Sensor Technology Vibration Sensor | ||
Featured Device TS2145 | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Module | ||
Standards/Approvals RoHS | ||
Kit Name OKdo TelePort Vibration Sensor Module | ||
- COO (Country of Origin):
- CN
The Okdo TelePort vibration sensor is highly sensitive and omnidirectional,with a SW-420 component, When the sensor is stable, the circuit will be in OFF state and low levels will be output; when it vibrates, the circuit will be in ON state temporarily and high levels will be output. You can turn the potentiometer knob on the sensor to adjust the sensitivity.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
Built with the 801S vibration sensor at its core and a potentiometer for adjustable sensitivity
Detect vibration of mechanical equipment
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
相关链接
- Okdo OKdo TelePort Potentiometer Sensor Module Module for TS2137 Micro:bit and Arduino
- Okdo OKdo TelePort Flame Sensor Module Flame Sensor Module for TS2144 Micro:bit and Arduino
- Okdo OKdo TelePort Tilt Sensor Module Tilt Sensor Module for TS2143 Micro:bit and Arduino
- Okdo OKdo TelePort DS18B20 Temperature Sensor Module Temperature Sensor Module for TS2224 Micro:bit and Arduino
- Okdo OKdo TelePort Reed Switch Module Reed Switch Module for TS2146 Micro:bit and Arduino
- Okdo TS2129-A White LED Module LED Module for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo TS2160-A I2C 2004 LCD Module LCD Module With RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo TS2163-A Yellow LED Module LED Development Kit for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino