Okdo OKdo TelePort DS18B20 Temperature Sensor Module Temperature Sensor Module for TS2224 Micro:bit and Arduino
- RS庫存編號:
- 257-6812
- 製造零件編號:
- TS2224-A
- 製造商:
- Okdo
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$57.70
訂單超過 HK$250.00 免費送貨
有限的庫存
- 加上 20 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$57.70 | - |
| 5 - 9 | HK$55.50 | 3% |
| 10 + | HK$54.20 | 6% |
* 參考價格
- RS庫存編號:
- 257-6812
- 製造零件編號:
- TS2224-A
- 製造商:
- Okdo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Okdo | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | TS2224 | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Module | |
| Kit Name | OKdo TelePort DS18B20 Temperature Sensor Module | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Okdo | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device TS2224 | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Module | ||
Kit Name OKdo TelePort DS18B20 Temperature Sensor Module | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Okdo DS18B20 temperature sensor which is used to measure the ambient temperature. Its operating temperature range is -55℃ to +125℃. Although there are many types of temperature sensors on the market, the DS18B20 temperature sensor is the best choice for high- precision and high-reliability applications.
Temperature range from -55°C to +125°C Supports multi-point mesh networks
Supports multi-point mesh networks
High precision and reliability
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
相关链接
- Okdo OKdo TelePort Potentiometer Sensor Module Module for TS2137 Micro:bit and Arduino
- Okdo OKdo TelePort Flame Sensor Module Flame Sensor Module for TS2144 Micro:bit and Arduino
- Okdo OKdo TelePort Tilt Sensor Module Tilt Sensor Module for TS2143 Micro:bit and Arduino
- Okdo OKdo TelePort Vibration Sensor Module Vibration Sensor Module for TS2145 Micro:bit and Arduino
- Okdo OKdo TelePort Reed Switch Module Reed Switch Module for TS2146 Micro:bit and Arduino
- Okdo TS2129-A White LED Module LED Module for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo TS2160-A I2C 2004 LCD Module LCD Module With RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo TS2162-A Green LED Module LED Development Kit for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino