Okdo OKdo TelePort Potentiometer Sensor Module Module for TS2137 Micro:bit and Arduino

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$28.00

Add to Basket
選擇或輸入數量
有庫存
  • 120 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$28.00
5 - 9HK$26.70
10 +HK$25.80

* 參考價格

RS庫存編號:
257-6762
製造零件編號:
TS2137-A
製造商:
Okdo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Okdo

Product Type

Sensor Development Tool

Featured Device

TS2137

For Use With

Micro:bit and Arduino

Kit Classification

Module

Standards/Approvals

RoHS

Kit Name

OKdo TelePort Potentiometer Sensor Module

COO (Country of Origin):
CN
The Okdo analog potentiometer is tantamount to a 0∼10KΩ resistor. When you rotate the potentiometer, its resistance will alter. Then we can set up the corresponding circuit, convert the resistance changes into the voltage changes. These voltage changes will be transmitted to GPIO port, producing the analog signals in the range of 0-3.3V.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

Use this potentiometer to detect the rotation position of the knob

Ideal for use cases like volume control, speed control or selecting an item on a display

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。