4D Systems, gen4 2.4in Arduino Compatible Display with Resistive Touch Screen

小計(1 件)*

HK$530.91

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$530.91

* 參考價格

RS庫存編號:
175-7743
製造零件編號:
SK-gen4-24PT-AR
製造商:
4D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4D Systems

Diagonal Display Size

2.4in

Display Technology

Resistive Touch Screen

For Use With

Arduino

Series

gen4

COO (Country of Origin):
AU

4D Systems Gen4 2.4in Display Module Starter Kit


The 4D Systems Gen4 display module starter kit is a 2.4in integrated colour TFT LCD with resistive touch powered by the well-known 4D systems Picaso graphics processor, which offers an array of functionality and options for designer users. The operating supply voltage range between 4V and 5.5V. This display module includes Gen4 integrated display module, 4D Arduino adaptor shield-II, gen4-IB interface board, Gen4 Programming Adaptor (gen4-PA), 150mm 30 way FFC cable, 4GB industrial microSD card and 5-way female-to-female ribbon cable with a male-to-male adaptor.

Features and Benefits


• 13 x general-purpose I/O pins support fast 8-bit parallel data transfer through upper 8 bits
• 14kb flash memory for user application code and data
• 8 x 16-bit timers with 1msec resolution
• Built-in extensive 4DGL graphics and system library functions
• Display full-colour images with 240x320 resolution, RGB 65K true to life colours
• On-board latch type microSD memory card connector for multimedia storage and data logging purposes
• One I2C interface master
• Two asynchronous hardware serial ports, TTL interface with 300 to 600K baud

Applications


• Embedded applications
• Raspberry Pi

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接