4D Systems, gen4 4.3in Arduino Compatible Display with Resistive Touch Screen
- RS庫存編號:
- 175-7764
- 製造零件編號:
- SK-gen4-43DT-AR
- 製造商:
- 4D Systems
可享批量折扣
小計(1 件)*
HK$1,014.80
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 14 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 49 | HK$1,014.80 |
| 50 - 249 | HK$951.00 |
| 250 + | HK$931.90 |
* 參考價格
- RS庫存編號:
- 175-7764
- 製造零件編號:
- SK-gen4-43DT-AR
- 製造商:
- 4D Systems
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Display Technology | Resistive Touch Screen | |
| For Use With | Arduino | |
| Series | gen4 | |
| 選取全部 | ||
|---|---|---|
品牌 4D Systems | ||
Diagonal Display Size 4.3in | ||
Display Technology Resistive Touch Screen | ||
For Use With Arduino | ||
Series gen4 | ||
- COO (Country of Origin):
- AU
4D Systems Gen4 4.3in Display Module Starter Kit
The 4D Systems Gen4 display module starter kit is a 4.3in integrated colour TFT LCD with resistive touch powered by the well-known 4D systems Diablo16 graphics processor, which offers an array of functionality and options for designer users. The operating supply voltage range between 4V and 5.5V. This display module includes Gen4 integrated display module, gen4-IB interface board, Gen4 Programming Adaptor (gen4-PA), 4GB micro-SD Card, 5-way cable for easy connection to a breadboard or host via the gen4-IB and 30-way 150mm FFC cable accessory boards for a range of functionality advancements.
Features and Benefits
• 16 General-purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs. This 16 customisable GPIO, capable of PWM, TTL Serial, 3xI2C channel, SPI channels, Pulse Out and Quadrature Input
• 32kb SRAM memory for user application code and data
• Display full-colour images with 480x272 resolution, RGB 65K true to life colours
• It has PWM audio pin driven by WAV files from micro-SD card, and for sound generation, for an external amplifier
• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes
• One SPI dedicated for SD card and 3x configurable SPI channels available.
• 32kb SRAM memory for user application code and data
• Display full-colour images with 480x272 resolution, RGB 65K true to life colours
• It has PWM audio pin driven by WAV files from micro-SD card, and for sound generation, for an external amplifier
• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes
• One SPI dedicated for SD card and 3x configurable SPI channels available.
Applications
• Embedded applications
• Raspberry Pi
• Raspberry Pi
相关链接
- 4D Systems, gen4 4.3in Arduino Compatible Display with Resistive Touch Screen
- 4D Systems, gen4 3.5in Arduino Compatible Display with Resistive Touch Screen
- 4D Systems, gen4 2.4in Arduino Compatible Display with Resistive Touch Screen
- 4D Systems, gen4 2.8in Arduino Compatible Display with Resistive Touch Screen
- 4D Systems, Gen4 Diablo16 with 4.3in Resistive Touch Screen
- 4D Systems SK-gen4-43DT, Gen4 Diablo16 4.3in Resistive Touch Screen Starter Kit
- 4D Systems, gen4 7in Arduino Compatible Display with Resistive Touch Screen
- 4D Systems, gen4 7in Arduino Compatible Display