4D Systems, gen4 7in Arduino Compatible Display

可享批量折扣

小計(1 件)*

HK$1,522.40

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 49HK$1,522.40
50 - 249HK$1,427.50
250 +HK$1,398.90

* 參考價格

RS庫存編號:
175-7766
製造零件編號:
SK-gen4-70DT-AR
製造商:
4D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4D Systems

Diagonal Display Size

7in

For Use With

Arduino

Series

gen4

COO (Country of Origin):
AU

4D Systems Gen4 7in Display Module Starter Kit


The 4D Systems Gen4 display module starter kit is a 7in integrated colour TFT LCD with resistive touch powered by the well-known 4D systems Diablo16 graphics processor, which offers an array of functionality and options for designer users. The operating supply voltage range between 4V and 5.5V. This display module includes Gen4 integrated display module, gen4-IB interface board, Gen4 Programming Adaptor (gen4-PA), 4GB micro-SD Card, 5-way cable for easy connection to a breadboard or host via the gen4-IB and 30-way 150mm FFC cable accessory boards for a range of functionality advancements

Features and Benefits


• 16 General-purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs. This 16 customisable GPIO, capable of PWM, TTL Serial, 3xI2C channel, SPI channels, Pulse Out and Quadrature Input.
• 32kb SRAM memory for user application code and data
• Display full-colour images with 800x480 resolution, RGB 65K true to life colours
• It has PWM audio pin driven by WAV files from micro-SD card and for sound generation for an external amplifier
• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes
• One SPI dedicated for SD card and 3x configurable SPI channels available.

Applications


• Embedded applications
• Raspberry Pi

相关链接