4D Systems, gen4 3.5in Arduino Compatible Display with Resistive Touch Screen

可享批量折扣

小計(1 件)*

HK$855.47

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 49HK$855.47
50 - 249HK$801.41
250 +HK$785.38

* 參考價格

RS庫存編號:
175-7760
製造零件編號:
SK-gen4-35DT-AR
製造商:
4D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

4D Systems

Diagonal Display Size

3.5in

Display Technology

Resistive Touch Screen

For Use With

Arduino

Series

gen4

COO (Country of Origin):
AU

4D Systems Gen4 3.5in Display Module Starter Kit


The 4D Systems Gen4 display module starter kit is a 3.5in integrated colour TFT LCD with resistive touch powered by the well-known 4D systems Diablo16 graphics processor, which offers an array of functionality and options for designer users. The operating supply voltage range between 4V and 5.5V. This display module includes Gen4 integrated display module, gen4-IB Interface board, Gen4 Programming Adaptor (gen4-PA), 4GB micro-SD Card, 5-way cable for easy connection to a breadboard or host via the gen4-IB and 30-way 150mm FFC cable accessory boards for a range of functionality advancements.

Features and Benefits


• 16 x general-purpose I/O pins support fast 8-bit parallel data transfer through upper 8 bits
• 32kb SRAM memory for user application code and data
• Display full-colour images with 320x480 resolution, RGB 65K true to life colours
• It has PWM audio pin driven by WAV files from micro-SD card, and for sound generation, for an external amplifier.
• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes
• One SPI dedicated for SD card and 3x configurable SPI channels available.
• Three I2C channel interface

Applications


• Embedded applications
• Raspberry Pi

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接