StarTech.com 3 3840 x 2160 pixel USB C Docking Station USB 3.1 Portswith DisplayPort, HDMI - 6 xUSB ports
- RS庫存編號:
- 221-7258
- Distrelec 貨號:
- 302-31-260
- 製造零件編號:
- DK31C3HDPDUE
- 製造商:
- StarTech.com
小計(1 件)*
HK$3,515.36
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,515.36 |
* 參考價格
- RS庫存編號:
- 221-7258
- Distrelec 貨號:
- 302-31-260
- 製造零件編號:
- DK31C3HDPDUE
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Docking Station | |
| Standards/Approvals | USB-IF | |
| Bus Type | USB C | |
| Supported Number of Displays | 3 | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Video Connection Type | DisplayPort, HDMI | |
| USB Specification | USB 3.1 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Number of USB Ports | 6 | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Docking Station | ||
Standards/Approvals USB-IF | ||
Bus Type USB C | ||
Supported Number of Displays 3 | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
Video Connection Type DisplayPort, HDMI | ||
USB Specification USB 3.1 | ||
Maximum Resolution 3840 x 2160 pixel | ||
Number of USB Ports 6 | ||
- COO (Country of Origin):
- TW
StarTech.com 4k USB C Laptop Docking Station with USB 3.2 Gen 2 Ports - DK31C3HDPDUE
Designed with productivity in mind, this docking station from StarTech.com has 6x USB ports, two of which are USB 3.2 Gen 2 ports, support for three 4k displays on HDMI or DisplayPort, and provides 85W of power output. For users wanting a top range of ports and flexibility with connection points, particularly when laptops are being released with limited port options, this is an excellent solution. Its the perfect companion for your MacBook Pro, Dell XPS, or Chromebook, and other USB C enabled computers.
Fantastic Video Output
StarTechs laptop docking station provide two different output ports for video depending on your display. The HDMI and DisplayPort ports allow users to create a multi-display setup by connecting to 3 separate 4k screens. Both DisplayPort and HDMI ports can display 4k @ 60Hz.
With support for DP 1.4 and HDMI 2.0, use the increased bandwidth to support any combination of video output and make the most out of your setup.
This is a superb way to present in the boardroom and its a valued addition for home or office workers where multiple HD monitors are incorporated into your workstation. It offers great versatility to users who are constantly having to adapt. Plus, feel a boost of improved productivity with the ability to display multiple screens.
Note: Devices connecting to this hub via USB A will be limited to a dual monitor display.
Super Power with 85W Power Delivery
Charge and power your computer in no time with 85W of power delivery from this multiport connector. Simultaneously charge and power peripherals such as phones, a mouse and keyboard through this AC powered hub.
The Essentials
There are 2x USB C ports, one being 3.2 Gen 1 and the other being 3.2 Gen 2. Of the 4 USB A ports, one is 3.2 Gen 2 and the remaining ports are 3.2 Gen 1. With both Gen 2 ports, users can transfer files and data at a fantastic speed of 10Gbps.
Be sure youre always connected to your essential peripherals at any time for power or data transfer with any of these speedy ports.
Because this product supports triple monitor set up, there are 3x DisplayPort receptacles and 3x HDMI for freedom in setting up. The DisplayPort is version 1.4 which allows for 32.4Gbps of bandwidth along with video transport compression and forward error correction, and HDMI 2.0 can support a maximum of 18Gbps, has increased bit depth and 4:4:4 chroma subsampling for greater image quality.
The Extras
StarTech.com have thought about what users want from a USB-C docking station and have provided a highly adaptable hub for users with different needs. Not only does it feature USB A and type-C ports, it also boasts gigabit ethernet (RJ45) with Wake on Lan and Preboot Execution Environment, as well a 3.5mm 4 position audio and mic port.
For security, StarTech.com have cleverly integrated some top feature. There is a screw-lock host port to prevent accidental disconnections and signal loss, theyve also included a 1m cable (USB-IF Certified) for this which gives users the choice of USB A or type C to lock in with. Integrated in the side of the dock is K-slot for a Kensington style lock. And finally, the hub can be screwed in place to a desk or wall with built in mount holes.
MAC address changer
For better security across your network, StarTech.com have included a free Windows software application that maintains the MAC address of your laptop while using the ethernet port connected in the dock, rather than the MAC address of the dock itself. This software is known as a MAC address changer or cloning software. It means that the network administrators can see the device on their network and can continue to monitor activity.
Features and Benefits
• Connects to host via 1m USB C/A cable (included)
• 2x USB-C female port (can be used as a Thunderbolt 3 port)(1x Gen 2, 1x Gen 1)
• 4x USB-A female ports (1x Gen 2, 3x Gen 1)
• 3x HDMI 2.0 female port supporting 4k @ 60 Hz
• 3x Female 1.4 DisplayPorts supporting 4k @ 60 Hz
• 1x RJ-45 female connector
• 1x 3.5mm 4 position headset jack
• 85W power delivery
• Compatible with: Macbook Pro/Air with Intel processor or Apple M1 chip; compatible w/ Windows, macOS and Chrome OS
• Perfect for: Lenovo X1, ThinkPad P Series, Dell Latitudes, Precision, XPS 15, HP Spectre, ZBook & MacBook Pro 16
• Suitable for Thunderbolt 3 and UCB C enabled device like smartphones, tablets and laptops
• 2x Fast charge USB ports
• 1x Security lock slot
• MAC address changer software
• Mount holes
FAQ
What are the applications for this docking station?
Users can connect a variety of peripherals to their notebook, tablet etc. with this powerful docking station at work or at home. Charge multiple gadgets at once, especially with the fast charge ports, stay connected to the internet, and connect three separate 4k screens for ultimate working and gaming. Power hungry computers will also see a massive benefit with 100Ws of power delivery.
What is the purpose of a docking station?
The purpose of this dock is to expand on the different types of ports your current computer has.
Why do I need a docking station for my laptop?
With more and more laptops being released with a limited number and variety of port types, users are utilising docks to expand the ability to connect other peripherals to their computers.
How does a docking station work?
A docking station is often bus powered and runs off the power on your laptop or tablet. There is normally one male connector, typically a USB A or C port, which connects to your computer. Once connected, users are free to connect whatever peripherals they require to the dock as long as there is a port available and compatible.
Whats in the box?
• Docking Station
• USB-C Screw Lock Cable with USB-A Adapter
• Universal Power Adapter (EU, UK)
• Quick-Start Guide
相关链接
- StarTech.com 3840 x 2160 pixel USB 3.2 Docking Station USB Type C Portswith Mini DisplayPort, HDMI - 4 xUSB ports
- StarTech.com 2 3840 x 2160 pixel USB 3.0 Docking Station USB Type A Portswith DisplayPort, HDMI - 4 xUSB ports
- StarTech.com 3 3840 x 2160 pixel USB Docking Station USB Type C DisplayPort - 6 xUSB ports
- StarTech.com 4 3840 x 2160 pixel USB 3.1 Gen 1 Docking Station USB 3.2 Portswith HDMI, DisplayPort - 4 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.1 Portswith HDMI - 2 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 4 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.0 Portswith HDMI - 1 xUSB ports