小計(1 件)*
HK$35.50
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$35.50 |
* 參考價格
- RS庫存編號:
- 767-5831
- Distrelec 貨號:
- 304-17-772
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Door Handle | |
| Sub Type | Handle | |
| Compatible Strut Profile | 8 mm | |
| Compatible Groove Size | 6 → 8 mm² | |
| Product System | 40 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Door Handle | ||
Sub Type Handle | ||
Compatible Strut Profile 8 mm | ||
Compatible Groove Size 6 → 8 mm² | ||
Product System 40 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Door Handle
Door Handle for use with RS structural systems. This handle is suitable to be mounted on doors, windows and aluminium profiles. This handle has a bridge design. The handle can be used with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
相关链接
- RS PRO Ball Catch 40 6 → 8 mm² Slot, 8 mm Strut Profile
- RS PRO Steel Hinge 40 6 → 8 mm² Slot, 8 mm Strut Profile
- RS PRO Slam Latch 40 6 → 8 mm² Slot, 8 mm Strut Profile
- RS PRO Glass Panel Clamp 40 6 → 8 mm² Slot, 8 mm Strut Profile
- RS PRO Polyamide Magnetic Catch 40 6 → 8 mm² Slot, 8 mm Strut Profile
- RS PRO Glass Panel Profile 40 8 mm Slot, 8 mm Strut Profile
- RS PRO Hinge 40 8 mm Slot, 40 mm Strut Profile
- RS PRO Hinge 40 40 mm Slot, 8 mm Strut Profile