小計(1 套)*
HK$2,150.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套 | 每套 |
|---|---|
| 1 + | HK$2,150.00 |
* 參考價格
- RS庫存編號:
- 459-849
- 製造零件編號:
- 413674
- 製造商:
- Flex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flex | |
| Product Type | Hammer Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Series | FHE | |
| Cable Length | 4m | |
| Chuck Type | SDS | |
| Overall Length | 345mm | |
| Speed | 1400rpm | |
| Power Rating | 710W | |
| Weight | 2.3kg | |
| Overall Height | 200mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 80mm | |
| 選取全部 | ||
|---|---|---|
品牌 Flex | ||
Product Type Hammer Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Series FHE | ||
Cable Length 4m | ||
Chuck Type SDS | ||
Overall Length 345mm | ||
Speed 1400rpm | ||
Power Rating 710W | ||
Weight 2.3kg | ||
Overall Height 200mm | ||
Standards/Approvals RoHS | ||
Overall Width 80mm | ||
- COO (Country of Origin):
- CN
The FLEX FEMA Rotary Hammer Drill is a lightweight and handy 710 watt pistol shaped tool designed for efficient hammer drilling. It has a maximum drilling range of up to 22 mm in concrete, making it ideal for drilling and hammer drilling tasks, especially for attaching dowels and anchors with a diameter of 4 to 12 mm in concrete. The drill features clockwise and anti clockwise rotation, with a switchover function via a carbon brush reverser, ensuring nearly identical torque in both directions.
Depth limit gauge for precision drilling
Accelerator switch with lock on function
Robust glass fibre reinforced housing