Flex CHE SDS 230V Corded

小計(1 套)*

HK$8,094.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套
每套
1 +HK$8,094.90

* 參考價格

RS庫存編號:
459-852
製造零件編號:
439665
製造商:
Flex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Flex

Product Type

Hammer Drill

Voltage

230V

Corded/Cordless

Corded

Handle Type

Ergonomic Grip

Series

CHE

Cable Length

4m

Chuck Type

SDS

Overall Length

475mm

Speed

350rpm

Weight

6.4kg

Overall Width

100mm

Power Rating

1.1kW

Overall Height

260mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The FLEX FEMA Universal Rotary Hammer Drill is a powerful 1150 watt hammer drill and chisel hammer designed for high impact energy and low vibrations, providing enhanced comfort during extended use. Featuring a function switch with three modes hammer drilling, chiselling, and chisel adjustment. It is ideal for hammer drilling with a maximum diameter of 40 mm in masonry and concrete, perfect for composite or injection anchoring systems as well as through holes.

Rotation stop for chiselling

For chiselling work when removing plaster and tiles

Safety slip clutch offers protection if the core drill is jammed

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。