NEMIQ Earthing Strap Tin Plated Copper 20 mm Diameter 25 mm² Diameter

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$225.40

Add to Basket
選擇或輸入數量
有庫存
  • 231 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$225.40

* 參考價格

RS庫存編號:
288-4616
Distrelec 貨號:
301-82-357
製造零件編號:
JF 25-100 M10
製造商:
NEMIQ
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEMIQ

Strap Material

Tin Plated Copper

Product Type

Earthing Strap

Standards/Approvals

RoHS, REACH

Maximum Wire CSA

25mm²

Maximum Diameter

20mm

COO (Country of Origin):
CN
The Earthing Strap offers economical and efficient protection for electrical equipment. Made of high conductivity tin-plated copper, it can handle temperature changes, shock, vibration, and moving components with pressed ferrule ends for mechanical strength and reliability.

Very flexible conductor material for easy installation

Flat shape of conductor for versatile use in different applications

Braided design for durability and long-lasting performance

Non-insulated design suitable for various environments

Pressed ferrule ends for enhanced mechanical strength

Can handle temperature changes, shock, vibration, and moving components efficiently

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。