STMicroelectronics M24512E-FDW6TP, 512 kB EEPROM, 450 ns 8-Pin TSSOP-8 I2C

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加100件可節省3%

查看批量定價選項

小計(1 組,共 10 件)*

HK$43.00

Add to Basket
選擇或輸入數量
有庫存
  • 1,050 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
10 - 90HK$4.30HK$43.00-
100 - 240HK$4.16HK$41.603%
250 +HK$4.04HK$40.406%

* 參考價格

包裝方式:
RS庫存編號:
151-725
製造零件編號:
M24512E-FDW6TP
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

EEPROM

Memory Size

512kB

Interface Type

I2C

Package Type

TSSOP-8

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

64K x 8 bit

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

M24256E-F

Standards/Approvals

RoHS

Maximum Random Access Time

450ns

Supply Current

1mA

Data Retention

200year

Number of Words

2

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics M24512E-F is a 512-Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 64 K x 8 bits. It can operate with a supply voltage from 1.6 V to 5.5 V with a clock frequency up to 1 MHz. The device offers three 8-bit registers, namely the device type identifier (DTI) register, the configurable device address (CDA) register, and the software write protection (SWP) register.

Byte and page write within 4 MS (typically 3.1 MS)

Enhanced ESD or latch-up protection

More than 4 million write cycles

Configurable device address register

Device type identifier register (in read-only)

Preprogrammed device address

Software write protection register

Hardware write protection of the whole memory array

Random and sequential read modes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。