ROHM BR24G16FJ-5E2, 16 kB EEPROM 8-Pin SOP-J8 I2C
- RS庫存編號:
- 264-372
- 製造零件編號:
- BR24G16FJ-5E2
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 25 件)*
HK$71.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 25 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 25 - 75 | HK$2.868 | HK$71.70 |
| 100 - 225 | HK$2.724 | HK$68.10 |
| 250 - 475 | HK$2.524 | HK$63.10 |
| 500 - 975 | HK$2.324 | HK$58.10 |
| 1000 + | HK$2.24 | HK$56.00 |
* 參考價格
- RS庫存編號:
- 264-372
- 製造零件編號:
- BR24G16FJ-5E2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 2K x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.65mm | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6mm | |
| Series | BR24G16xxx-5 | |
| Number of Words | 2048 | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Data Retention | 200year | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 2K x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.65mm | ||
Width 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Length 6mm | ||
Series BR24G16xxx-5 | ||
Number of Words 2048 | ||
Automotive Standard No | ||
Supply Current 1mA | ||
Data Retention 200year | ||
The ROHM EEPROM offers flexible control via two serial ports, SCL and SDA, with an operating voltage range of 1.6V to 5.5V and supports up to 1MHz operation. It features a 16-byte page write mode and a 2K x 8-bit bit format, making it ideal for a variety of applications requiring efficient data storage and retrieval.
Noise Filter Built in SCL/SDA Pin
Initial Delivery State FFh
相关链接
- ROHM BR24G08FJ-5E2, 8 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR25G160FJ-5E2, 16 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H16FJ-5ACE2, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H02FJ-5ACE2, 2 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H04FJ-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H08FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24G512FJ-5AE2, 512 kB EEPROM 8-Pin SOP-J8 I2C