ROHM BR24G08FJ-5E2, 8 kB EEPROM 8-Pin SOP-J8 I2C
- RS庫存編號:
- 331-716
- 製造零件編號:
- BR24G08FJ-5E2
- 製造商:
- ROHM
可享批量折扣
查看批量定價選項小計(1 組,共 20 件)*
HK$55.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 100 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 20 - 180 | HK$2.77 | HK$55.40 |
| 200 - 480 | HK$2.63 | HK$52.60 |
| 500 - 980 | HK$2.44 | HK$48.80 |
| 1000 - 1980 | HK$2.24 | HK$44.80 |
| 2000 + | HK$2.165 | HK$43.30 |
* 參考價格
- RS庫存編號:
- 331-716
- 製造零件編號:
- BR24G08FJ-5E2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Memory Size | 8kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 1K x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.65mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 4.9mm | |
| Series | BR24G08xxx-5 | |
| Length | 6mm | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Number of Words | 1024 | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Memory Size 8kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 1K x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.65mm | ||
Standards/Approvals RoHS Compliant | ||
Width 4.9mm | ||
Series BR24G08xxx-5 | ||
Length 6mm | ||
Data Retention 200year | ||
Supply Current 1mA | ||
Automotive Standard No | ||
Number of Words 1024 | ||
The ROHM I2C Bus EEPROM is operates with a wide voltage range of 1.6V to 5.5V and supports high speed operation up to 1 MHz. It features a 1 K x 8 bit format. It offers prevention of miswriting WP Function added and prevention of miswriting at low voltage.
Low current consumption
Page write mode 16 byte
Initial delivery state FFh
相关链接
- ROHM BR24G16FJ-5E2, 16 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR25G160FJ-5E2, 16 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR24H08FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H02FJ-5ACE2, 2 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H04FJ-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24G512FJ-5AE2, 512 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H512FJ-5ACE2, 512 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C