ROHM BRCD032GWZ-5E2, 32 kB EEPROM 4-Pin UCSP30L1 I2C

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省12%

查看批量定價選項

小計(1 組,共 2 件)*

HK$5.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 100 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
2 - 48HK$2.80HK$5.60-
50 - 198HK$2.45HK$4.9012%
200 - 998HK$2.25HK$4.5019%
1000 - 1998HK$2.00HK$4.0028%
2000 +HK$1.90HK$3.8032%

* 參考價格

包裝方式:
RS庫存編號:
687-397
製造零件編號:
BRCD032GWZ-5E2
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

EEPROM

Memory Size

32kB

Interface Type

I2C

Package Type

UCSP30L1

Mount Type

Surface

Pin Count

4

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

1.9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

Data Retention

100year

Supply Current

2mA

COO (Country of Origin):
JP
The ROHM 32 Kbit serial EEPROM features an I²C bus interface and supports up to 1 million write cycles at 25 °C, ensuring long-term reliability. It offers excellent data retention of up to 100 years. Operating on a low supply voltage of 1.7 V to 1.9 V, it is ideal for energy-efficient applications. With a maximum write cycle time of 5 ms and an operating temperature range of -40 °C to +85 °C, it is suited for a variety of industrial and consumer uses.

Power on reset circuit

Prevention of miswriting at low voltage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。