TE Connectivity SNR Series Interface Relay, DIN Rail, 230V ac Coil, SPDT
- RS庫存編號:
- 511-4047
- Distrelec 貨號:
- 301-28-998
- 製造零件編號:
- ST3P3TP0 3-1416100-4
- 製造商:
- TE Connectivity
享受批量購買折扣
額外添加5件可節省HK$71.00
查看批量定價選項小計(1 件)*
HK$354.10
訂單超過 HK$250.00 免費送貨
有庫存
- 94 件準備從其他地點送貨
- 加上 24 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$354.10 | - |
| 5 - 9 | HK$339.90 | HK$71.00 |
| 10 + | HK$325.70 | HK$284.00 |
* 參考價格
- RS庫存編號:
- 511-4047
- Distrelec 貨號:
- 301-28-998
- 製造零件編號:
- ST3P3TP0 3-1416100-4
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Coil Voltage | 230V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | SNR | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | REACH, RoHS | |
| Width | 6.2mm | |
| Height | 94mm | |
| Length | 80mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Coil Voltage 230V ac | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series SNR | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals REACH, RoHS | ||
Width 6.2mm | ||
Height 94mm | ||
Length 80mm | ||
- COO (Country of Origin):
- CZ
SNR Interface Relay Package
Slim line package consisting of DIN rail socket and Relay
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit
Approvals
VDE
相关链接
- TE Connectivity SNR Series Interface Relay 24V dc Coil, SPDT
- TE Connectivity SNR Series Interface Relay 115V ac Coil, SPDT
- TE Connectivity SNR Series Interface Relay 12V dc Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 230V Coil, SPDT
- RS PRO Interface Relay 230V ac/dc Coil, SPDT
- RS PRO Interface Relay 230V ac Coil 8A
- Weidmüller TRS Series Interface Relay 230V Coil 3.5mA
- ABB R600 Series Interface Relay 230V Coil 68mA