SGX Sensors SGX-4OX Oxygen Gas Sensor for Portable Gas Detectors

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 托盤,共 20 件)*

HK$7,101.60

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
20 +HK$355.08HK$7,101.60

* 參考價格

RS庫存編號:
254-1602
製造零件編號:
SGX-4OX
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Oxygen

Response Time

15s

Application

Portable Gas Detectors

Mount Type

PCB

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
GB
The SGX Sensors are Industrial Oxygen Sensors with fast response time of less than 15 seconds, can be use as Portable Gas Detectors. SGX sensors are designed to operate in a wide range of harsh environments and conditions. However it is important that exposure to high concentrations of solvent vapours is avoided during storage, fitting into instruments and operation. When using sensors on printed circuit boards (PCBs), degreasing agents should be used prior to the sensor being fitted.

Temperature range -30°C to +50°C

Response time (T90) <15 s

Range 0 – 25% O2

Maximum overload 30% O2

Output signal in air 70 to 130 μA

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。