SGX Sensors VQ41TSB Ammonia Gas Sensor for NH3 Detectors
- RS庫存編號:
- 254-1619
- 製造零件編號:
- VQ41TSB
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 管,共 20 件)*
HK$12,856.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 20 + | HK$642.84 | HK$12,856.80 |
* 參考價格
- RS庫存編號:
- 254-1619
- 製造零件編號:
- VQ41TSB
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Gases Detected | Ammonia | |
| Product Type | Gas Sensor | |
| Application | NH3 Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | VQ41T | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Gases Detected Ammonia | ||
Product Type Gas Sensor | ||
Application NH3 Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series VQ41T | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PL
The SGX Sensors are a flammable gas sensor optimised for the detection of ammonia in air. It operates by detecting the heat produced by the catalytic oxidation of ammonia on a pair of matched elements. It may be used for the detection of ammonia in air mixtures with concentrations of 600 ppm upwards and is particularly suitable for monitoring over the range zero to 1.5% by volume (zero to 10% LEL). This makes the sensor ideal for use in ammonia refrigerant detection systems intended to comply with BS4434:1989.
Operation continuous
Bridge supply 2.0 + 0.1 V
Sensor Power consumption 250 mW max
Typical sensor current 100 mA
Sensitivity inSGX Sensortech test block:- minimum(15 mV/%NH3), typical(20 mV/%NH3)
相关链接
- SGX Sensors VQ41TSB Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors SGX-4NH3-100 Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors NH3-500-Probe Ammonia Gas Sensor IC for NH3 Detectors
- SGX Sensors MICS-5914 Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors TRDU5 Carbon Monoxide Hydrogen Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4OX Oxygen Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4ETO Ethylene Oxide Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4CL2 Chlorine Gas Sensor for Cl2 Detectors