SGX Sensors NH3-500-Probe Ammonia Gas Sensor IC for NH3 Detectors
- RS庫存編號:
- 254-1715
- 製造零件編號:
- NH3-500-Probe
- 製造商:
- SGX Sensors
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$10,772.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$10,772.30 | - |
| 5 + | HK$10,556.70 | 2% |
* 參考價格
- RS庫存編號:
- 254-1715
- 製造零件編號:
- NH3-500-Probe
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Product Type | Gas Sensor IC | |
| Gases Detected | Ammonia | |
| Accuracy | 5 %FS | |
| Application | NH3 Detectors | |
| Minimum Supply Voltage | 5V | |
| Power Source | 5 to 12 V dc | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Series | NH3-500-Probe | |
| Weight | 450g | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Product Type Gas Sensor IC | ||
Gases Detected Ammonia | ||
Accuracy 5 %FS | ||
Application NH3 Detectors | ||
Minimum Supply Voltage 5V | ||
Power Source 5 to 12 V dc | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Series NH3-500-Probe | ||
Weight 450g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors Ammonia Gas Sensor Probe, in combination with the principle of coulometry, delivers a high precision gas detection technology. The ammonia concentration in the livestock industry has various negative effects on the animals and our environment. In a high ammonia concentrated-environment the livestock has a higher risk of contracting a disease. The air surrounding the farm, both inside and outside, is polluted and has a pungent smell. NH3-500- Probe big advantage, while continuously working with a high ammonia concentration, is its long lifetime. A pump easily transports the gas to the sensor without the need to calibrate.
Principle coulometric solid polymer electrochemical detection technology
Detection of gas Ammonia
Detection Range 0-500ppm
Resolution 0.1ppm Lowest detection limit 1ppm
Repeatability ≤2%
Response time dependent on the selected measuring period, between 1 to 10min
相关链接
- SGX Sensors SGX-4NH3-100 Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors VQ41TSB Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors MICS-5914 Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors TRDU5 Carbon Monoxide Hydrogen Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4H2S-100 Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- SGX Sensors SGX-4OX Oxygen Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4ETO Ethylene Oxide Gas Sensor for Portable Gas Detectors
- SGX Sensors MICS-2714 Nitrogen Dioxide Gas Sensor IC for NO2 Detectors