SGX Sensors PS1-CO-10-MOD Carbon Monoxide Gas Sensor for CO Detectors
- RS庫存編號:
- 254-1727
- 製造零件編號:
- PS1-CO-10-MOD
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省1%
查看批量定價選項小計(1 件)*
HK$2,105.50
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$2,105.50 | - |
| 5 - 9 | HK$2,063.40 | 1% |
| 10 + | HK$2,022.10 | 3% |
* 參考價格
- RS庫存編號:
- 254-1727
- 製造零件編號:
- PS1-CO-10-MOD
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Carbon Monoxide | |
| Response Time | 30μs | |
| Application | CO Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | PS1 | |
| Weight | 700mg | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Carbon Monoxide | ||
Response Time 30μs | ||
Application CO Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series PS1 | ||
Weight 700mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors PS1&PS4-CO-10-MOD series carbon monoxide module is the perfect combination of our sensor with an advanced printed circuit board. SGX Sensortech gas sensors are using a revolutionary 'Solid Polymer Electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The module is equipped with a standard UART digital output, allowing operation by anyone without knowledge or understanding of the sensor application and the tedious work of calibration.
Principle solid polymer electrochemical sensing technology
Detection of gas carbon monoxide gas
Lowest detection limit 0.01ppm
Full-scale accuracy error ± 5% F.S
Working voltage 3.3-5.5V DC
Working current < 5mA
Power consumption 25mW @ 5V DC
相关链接
- SGX Sensors PS1-CO-10-MOD Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors SGX-4CO Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors SGX-SURECO Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors EK6-PSX Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors PS1-CO-100 Carbon Monoxide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-CO-1000 Carbon Monoxide Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors SGX-4DT Hydrogen Sulphide, Carbon Monoxide Gas Sensor for Portable Gas Detectors
- SGX Sensors PS1-O3-5-MOD Ozone Gas Sensor for O₃ Detectors