Molex CES Cat6 Ethernet Cable, U/UTP, 305 m, Violet
- RS庫存編號:
- 261-3266
- 製造零件編號:
- 181740137
- 製造商:
- Molex CES
享受批量購買折扣
額外添加5件可節省7%
查看批量定價選項小計(1 件)*
HK$3,865.31
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 5 件從 2026年11月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$3,865.31 | - |
| 5 - 9 | HK$3,578.98 | 7% |
| 10 + | HK$3,221.19 | 16% |
* 參考價格
- RS庫存編號:
- 261-3266
- 製造零件編號:
- 181740137
- 製造商:
- Molex CES
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex CES | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Jacket Colour | Violet | |
| Standards/Approvals | EN 50288-5, EN 50173-1 | |
| Number of Cores | 4 | |
| Outside Diameter | 6.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Molex CES | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Jacket Colour Violet | ||
Standards/Approvals EN 50288-5, EN 50173-1 | ||
Number of Cores 4 | ||
Outside Diameter 6.6mm | ||
豁免
- COO (Country of Origin):
- CN
The Molex Premise Networks PowerCat 6 (C6) 4 pair U/UTP cable has been designed to support high speed data transmission systems such as gigabit Ethernet. The cable is part of the PowerCat 6 range of products that are designed to comply with the category 6 specification. We recommend that the full range of PowerCat 6 products are used is system to maximize cabling performance, providing extended frequency response and enhanced bandwidth.
Enhanced performance 4 pair LS0H cable
Category 6 compliant
Color coded for ease of termination
305 metre reel
RoHS compliant
相关链接
- Molex CES Cat6 Ethernet Cable 305 m, Violet
- Molex CES Cat6 Ethernet Cable 500 m, Violet
- Molex CES Cat6 Ethernet Cable 305 m, Blue
- Molex CES Cat6 Ethernet Cable 500 m, Violet
- Molex CES Cat6 Ethernet Cable 1.5 m, Green
- Molex CES Cat6 Ethernet Cable 1.5 m, Grey
- Molex CES Cat6 Ethernet Cable 1.5 m, Blue
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 RJ45 Red, U/UTP Low Smoke Zero Halogen