Microchip, 72-Pin VQFN, Controller IC, 3.3 V 1000 Mbps PCI 3.3V LAN7431-V/YXX, Ethernet

享受批量購買折扣

額外添加10件可節省9%

查看批量定價選項

小計(1 件)*

HK$96.80

Add to Basket
選擇或輸入數量
有庫存
  • 168 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$96.80-
10 +HK$87.209%

* 參考價格

RS庫存編號:
352-097
製造零件編號:
LAN7431-V/YXX
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Maximum Data Rate

1000Mbps

Product Type

Controller IC

Communication Mode

Ethernet

Interface Type

PCI

Standard Supported

IEEE

Package Type

VQFN

Maximum Supply Voltage

3.3V

Pin Count

72

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Supply Voltage

3.3V

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100 Grade 3

Supply Current

284mA

The Microchip Reduced Gigabit Media Independent Interface (RGMII) Gigabit Networking bridge providing an ultra-high-performance and cost-effective PCIe to Ethernet connectivity solution. LAN7431 contains an integrated RGMII interface, PCIe PHY, PCIe endpoint controller, 10/100/1000 Gigabit Ethernet MAC, Integrated OTP, JTAG TAP and EEPROM controller. PCIe-based networking provides flexibility for the routing and placement of network connections anywhere in the system. Specific enhancements for PCIe LPSS (Low Power Sub-States) L1.1 and LPSS L1.2 have been integrated to lower system power consumption. LAN7431 is available with a wide range of drivers including.

PCIe Low Power Sub State LPSS L1.1 snooze & L1.2 off

Requires only a single 25MHz crystal or single ended clock

9K jumbo frames are supported

Internal OTP memory to remove the need for external EEPROM

Windows OneCore with WHQL Certification

Linux driver in mainline kernel

QNX Support Package

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。