MOXA, Ethernet Interface, 3.3 V 100 Mbps DSR, RS232, 10/100 Base-TX, RXD, 100 Base-TX, GPIO 3.3V EOM-104-FO Evaluation
- RS庫存編號:
- 635-070
- 製造零件編號:
- EOM-104-FO Evaluation Kit
- 製造商:
- MOXA
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 635-070
- 製造零件編號:
- EOM-104-FO Evaluation Kit
- 製造商:
- MOXA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MOXA | |
| Product Type | Ethernet Interface | |
| Maximum Data Rate | 100Mbps | |
| Interface Type | DSR, RS232, 10/100 Base-TX, RXD, 100 Base-TX, GPIO | |
| Number of Ports | 4 | |
| Standard Supported | IEEE 802.3, IEEE, IEEE 802.3u | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CISPR 32, FCC Part 15B Class A, EN 55032/24 | |
| Height | 8.25mm | |
| Length | 54mm | |
| Width | 6mm | |
| Minimum Supply Voltage | 3.3V | |
| Supply Current | 480nA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 MOXA | ||
Product Type Ethernet Interface | ||
Maximum Data Rate 100Mbps | ||
Interface Type DSR, RS232, 10/100 Base-TX, RXD, 100 Base-TX, GPIO | ||
Number of Ports 4 | ||
Standard Supported IEEE 802.3, IEEE, IEEE 802.3u | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CISPR 32, FCC Part 15B Class A, EN 55032/24 | ||
Height 8.25mm | ||
Length 54mm | ||
Width 6mm | ||
Minimum Supply Voltage 3.3V | ||
Supply Current 480nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Moxa Europe 4-port embedded managed Ethernet switch modules are designed for device manufacturers seeking to integrate Ethernet functionality into their products for improved performance and reliability. These modules offer a cost-effective and easy-to-implement solution for adding managed Ethernet switch capabilities. Supporting 10/100 Mbps Ethernet transmission, they feature Turbo Ring technology with a fast recovery time of under 20 milliseconds. It also includes a rich set of peripherals, including Turbo Ring enable and GPIO programming pins, making it an ideal solution for embedded Ethernet applications.
Turbo Ring and RSTP/STP for network redundancy
SNMP and email alerts for event trapping and notifications
Two-thirds the size of a business card
Low power consumption
相关链接
- MOXA 3.3 V 100 Mbps 100 Base-TX 10/100 Base-TX, RS232 3.3V EOM-104 20PCS
- MOXA 3.3 V 100 Mbps 10/100 Base-TX, RS232 3.3V EOM-104-FO 20PCS
- MOXA 3.3 V 100 Mbps RS232, 10/100 Base-TX 3.3V EOM-104 Evaluation Kit
- MOXA Ethernet Interface 10/100 Base-TX 3.3V EOM-104-FO
- MOXA Ethernet Interface 10/100 Base-TX 3.3V EOM-104
- Abracon ARJM11D7-104-AB-EW2 Networking Module 100 kHz 10/100 Base-TX
- WIZnet Inc WIZ820IO Networking Module 80 MHz 10/100 Base-TX
- Abracon ARJ11G Series Ethernet Connector Female 10/100 Base-TX Shielded Vertical 1 Port