WIZnet Inc WIZ820IO Networking Module 80 MHz 10/100 Base-TX

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加200件可節省1%

查看批量定價選項

小計(1 盒,共 40 件)*

HK$10,403.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 200 件從 2027年1月06日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
40 - 160HK$260.09HK$10,403.60-
200 +HK$254.893HK$10,195.721%

* 參考價格

RS庫存編號:
177-5526
製造零件編號:
WIZ820IO
製造商:
WIZnet Inc
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WIZnet Inc

Product Type

Networking Module

Sub Type

Ethernet Card

Frequency

80MHz

Interface Type

10/100 Base-TX

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Standards/Approvals

No

Series

WIZ820io

Length

23mm

COO (Country of Origin):
KR
The WIZnet is the compact-sized network module that includes W5200 (TCP/IP & Ethernet MAC & PHY) & MAG-JACK (RJ45 with X’FMR) with other glue logics. It can be used as a component and no effort is required to interface W5200 and MAG Jack. The WIZ820io is an ideal option for users who want to develop their Internet enabling systems rapidly.

Plug-in Network Module

Usable without H/W design for W5200, transformer & RJ-45

Fast evaluation for W5200 & MCU in the target board

Support high speed SPI interface

Support 8 hardware sockets

Support power down mode and Wake-on-LAN function

Very small form factor (PCB size : 23mm x 25mm)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。