Abracon ARJM11D7-104-AB-EW2 Networking Module 100 kHz 10/100 Base-TX
- RS庫存編號:
- 240-0885
- 製造零件編號:
- ARJM11D7-104-AB-EW2
- 製造商:
- Abracon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$66.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 48 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 8 | HK$33.45 | HK$66.90 |
| 10 - 18 | HK$32.70 | HK$65.40 |
| 20 - 48 | HK$31.85 | HK$63.70 |
| 50 + | HK$31.15 | HK$62.30 |
* 參考價格
- RS庫存編號:
- 240-0885
- 製造零件編號:
- ARJM11D7-104-AB-EW2
- 製造商:
- Abracon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Abracon | |
| Product Type | Networking Module | |
| Sub Type | Single Port | |
| Frequency | 100kHz | |
| Interface Type | 10/100 Base-TX | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | ARJM11 | |
| Standards/Approvals | UL, RoHS/RoHS II, IEEE 802.3 | |
| Height | 13.6mm | |
| Length | 21.3mm | |
| 選取全部 | ||
|---|---|---|
品牌 Abracon | ||
Product Type Networking Module | ||
Sub Type Single Port | ||
Frequency 100kHz | ||
Interface Type 10/100 Base-TX | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series ARJM11 | ||
Standards/Approvals UL, RoHS/RoHS II, IEEE 802.3 | ||
Height 13.6mm | ||
Length 21.3mm | ||
The Abracon Base-T Magnetics Module is Suitable for wide range of application such as Single port 10/100/1G/5G Base-T LAN, Network Interface Cards, Switches/Routers, Network attached storage, Servers, NICs and Media converters.
IEEE 802.3 compliant and UL certified
High performance integrated magnetics for EMI suppression
Suitable for CAT5 and CAT6 UTP cabling
RoHS peak wave solder temperature rating 265°C
Extended operating temperature -40 to 85°C option
相关链接
- Abracon ARJM11D7-104-AB-EW2 Networking Module 100 kHz 10/100 Base-TX
- Abracon ARJM11 Series Ethernet Connector Female 10/100 Base-TX Right Angle 1 Port 8 Way
- WIZnet Inc WIZ820IO Networking Module 80 MHz 10/100 Base-TX
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 10 Way
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 8 Way
- MOXA 3.3 V 100 Mbps DSR 10/100 Base-TX 100 Base-TX, GPIO 3.3V EOM-104-FO Evaluation
- MOXA 3.3 V 100 Mbps 100 Base-TX 10/100 Base-TX, RS232 3.3V EOM-104 20PCS
- Abracon ARJP11A-MASA-B-A-EMU2 100 Mbps Networking Module RJ45, Ethernet