WIZnet Inc WIZ820io Networking Module 80 MHz 10/100 Base-TX
- RS庫存編號:
- 758-1032
- 製造零件編號:
- WIZ820io
- 製造商:
- WIZnet Inc
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加2件可節省1%
查看批量定價選項小計(1 件)*
HK$238.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年11月16日 起發貨
- 加上 200 件從 2027年1月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 1 | HK$238.90 | - |
| 2 - 4 | HK$234.30 | 1% |
| 5 + | HK$227.20 | 4% |
* 參考價格
- RS庫存編號:
- 758-1032
- 製造零件編號:
- WIZ820io
- 製造商:
- WIZnet Inc
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIZnet Inc | |
| Product Type | Networking Module | |
| Sub Type | Ethernet Card | |
| Frequency | 80MHz | |
| Interface Type | 10/100 Base-TX | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Standards/Approvals | No | |
| Length | 23mm | |
| Series | WIZ820io | |
| 選取全部 | ||
|---|---|---|
品牌 WIZnet Inc | ||
Product Type Networking Module | ||
Sub Type Ethernet Card | ||
Frequency 80MHz | ||
Interface Type 10/100 Base-TX | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Standards/Approvals No | ||
Length 23mm | ||
Series WIZ820io | ||
- COO (Country of Origin):
- KR
The WIZnet is the compact-sized network module that includes W5200 (TCP/IP & Ethernet MAC & PHY) & MAG-JACK (RJ45 with XFMR) with other glue logics. It can be used as a component and no effort is required to interface W5200 and MAG Jack. The WIZ820io is an ideal option for users who want to develop their Internet enabling systems rapidly.
Plug-in Network Module
Usable without H/W design for W5200, transformer & RJ-45
Fast evaluation for W5200 & MCU in the target board
Support high speed SPI interface
Support 8 hardware sockets
Support power down mode and Wake-on-LAN function
Very small form factor (PCB size : 23mm x 25mm)
相关链接
- WIZnet Inc WIZ820IO Networking Module 80 MHz 10/100 Base-TX
- WIZnet Inc WIZ812MJ Networking Module
- WIZnet Inc NM7010B+ Networking Module 25 MHz
- WIZnet Inc WIZ811MJ Networking Module MCU, SPI
- WIZnet Inc WIZ830MJ 50 Mbps Networking Module MCU
- Abracon ARJM11D7-104-AB-EW2 Networking Module 100 kHz 10/100 Base-TX
- Networking Modules
- WIZnet Inc WIZ120SR WIZ120SR Evaluation Kit WIZ120SR-EVB