RS PRO SC Single Mode Simplex Fibre Optic Adapter, 0.05dB Insertion Loss
- RS庫存編號:
- 180-363
- 製造商:
- RS PRO
享受批量購買折扣
額外添加10件可節省7%
查看批量定價選項小計(1 件)*
HK$37.01
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 8 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$37.01 | - |
| 10 - 24 | HK$34.06 | 7% |
| 25 + | HK$30.73 | 16% |
* 參考價格
- RS庫存編號:
- 180-363
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Connector Type | SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Colour | Green | |
| Insertion Loss | 0.05dB | |
| Housing Material | 20% Fibre-Reinforced Polymer, External Housing Plastic, High Performance Polyetherimide Plastic, PBT | |
| Height | 27.3mm | |
| Depth | 32.8mm | |
| Standards/Approvals | RoHs and Reach, IEC 61754-4 | |
| Width | 22mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Connector Type SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Colour Green | ||
Insertion Loss 0.05dB | ||
Housing Material 20% Fibre-Reinforced Polymer, External Housing Plastic, High Performance Polyetherimide Plastic, PBT | ||
Height 27.3mm | ||
Depth 32.8mm | ||
Standards/Approvals RoHs and Reach, IEC 61754-4 | ||
Width 22mm | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Simplex Fibre Optic Adapter – SC/ APC
RS PRO simplex fibre optic adapters are engineered for reliable and secure connections in modern data centre fibre cabling applications. Designed for use in fibre optic patch panels and module cassettes, this range of adapters features a plastic external shutter that ensures optimal protection for the ferrule, guarding against laser exposure, dust, and debris.
Features and Benefits
Specification
Applications
相关链接
- RS PRO SC Single Mode Simplex Fibre Optic Adapter, 0.05dB Insertion Loss
- StarTech.com SIMPLEXSCAPCF SC/APC Single Mode Simplex Fibre Optic Connector, 0.2dB Insertion Loss
- Phoenix Contact 1041800 SC Single Mode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO SC to SC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- HARTING SC Fibreglass, 2.5dB Insertion Loss
- RS PRO PC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.5dB Insertion Loss
- RS PRO APC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.5dB Insertion Loss
- RS PRO PC Single Mode Simplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss