RS PRO SC Single Mode Simplex Fibre Optic Adapter, 0.05dB Insertion Loss

享受批量購買折扣

額外添加10件可節省HK$29.50

查看批量定價選項

小計(1 件)*

HK$37.01

Add to Basket
選擇或輸入數量
有庫存
  • 34 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$37.01-
10 - 24HK$34.06HK$29.50
25 +HK$30.73HK$157.00

* 參考價格

RS庫存編號:
180-365
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Fibre Optic Adapter

Connector Type

SC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Colour

Green

Insertion Loss

0.05dB

Housing Material

PBT

Width

22mm

Height

27.3mm

Standards/Approvals

IEC 61754-4, RoHS, REACH

Depth

32.8mm

豁免

COO (Country of Origin):
CN

RS PRO Simplex Fibre Optic Adapter – SC/ APC


RS PRO simplex fibre optic adapters are engineered for reliable and secure connections in modern data centre fibre cabling applications. Designed for use in fibre optic patch panels and module cassettes, this range of adapters features a plastic external shutter that ensures optimal protection for the ferrule, guarding against laser exposure, dust, and debris.

Features and Benefits


  • Plastic external shutter protection against laser sources

  • High precision alignment ceramic sleeve

  • Low insertion loss

  • Mating durability over 200 connections

  • Compliant to IEC 61754-4

  • Specification


  • Colour: Green RAL 6018

  • External Housing: PBT 20% FRP

  • Internal Housing: PEI Ultem

  • Shutter: PBT 20% FRP

  • Dust Caps: PBT 20% FRP

  • Sleeve: Ceramic

  • Mount Plate: Stainless Steel AISI 304

  • Applications


  • Telecommunications

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。