Tempo LC-OPM LC Multimode Simplex Fibre Optic Adapter

小計(1 件)*

HK$1,107.80

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,107.80

* 參考價格

RS庫存編號:
252-2645
製造零件編號:
LC-OPM
製造商:
Tempo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempo

Product Type

Fibre Optic Adapter

Connector Type

LC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

1.25 mm

Maximum Cable Diameter

3mm

Colour

Blue, Silver

Connector Type A

LC

Connector Type B

LC

Height

6.1in

Standards/Approvals

FCC, CE, 21 CFR 1040.10 (Laser)

Width

3.5in

Series

OPM

COO (Country of Origin):
CN

LC Adapter compatible with OPM510/OPM520


The TEMPO Communication LC-OPM Connector Adapter is an accessory specifically designed for Optical Power Meters (OPM510/520) with standard or high-power InGaAs detector they have Singlemode and multimode measurements.

InGaAs detector for maximum sensitivity

Filtered InGaAs for measuring high powered optical signals

Singlemode and multimode measurements

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。