Tempo FC-SOURCE FC Multimode Simplex Fibre Optic Adapter

小計(1 件)*

HK$1,315.40

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,315.40

* 參考價格

RS庫存編號:
252-2654
製造零件編號:
FC-SOURCE
製造商:
Tempo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempo

Connector Type

FC

Product Type

Fibre Optic Adapter

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

2.5 mm

Maximum Cable Diameter

3mm

Colour

White, Silver

Connector Type A

FC

Connector Type B

FC

Width

3.5in

Standards/Approvals

CE, 21 CFR 1040.10 (Laser), FCC

Height

6.1in

Series

SLS

COO (Country of Origin):
CN

FC Adapter, Source - for the SLS series


The TEMPO Communication FC-SOURCE is an accessory specifically designed for the SLS series (Stabilised Light Source) with standard or high-power InGaAs detector they have Singlemode and multimode measurements.

InGaAs detector for maximum sensitivity

Filtered InGaAs for measuring high powered optical signals

Singlemode and multimode measurements

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。