RS PRO ST to SC Multimode Duplex Fibre Optic Adapter
- RS庫存編號:
- 422-6032
- 製造商:
- RS PRO
享受批量購買折扣
額外添加15件可節省1%
查看批量定價選項小計(1 件)*
HK$74.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 72 件從 2026年11月23日 起發貨
- 加上 32 件從 2027年1月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 14 | HK$74.80 | - |
| 15 - 74 | HK$73.50 | 1% |
| 75 + | HK$60.60 | 18% |
* 參考價格
- RS庫存編號:
- 422-6032
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Connector Type | ST to SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Blue | |
| Housing Material | Plastic | |
| Connector Type A | ST | |
| Connector Type B | SC | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Connector Type ST to SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Blue | ||
Housing Material Plastic | ||
Connector Type A ST | ||
Connector Type B SC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO ST to SC Multimode, Single Mode Duplex Fibre Optic Adapter
This RS PRO adapter joins your straight tip (ST) connectors to your subscriber connectors (SC). As a duplex connector, it has two fibres and connectors on each end to allow two-way directional connections. The adapter is designed to fully accommodate either single or multimode use, with a ceramic ferrule for single-mode and a phosphor bronze ferrule for multimode.
You can snap in this adapter for easy installation or mount it with screws for extra security. Its durable plastic construction protects the cables from wear and tear at the terminus.
The adapter conforms to the Restriction of Hazardous Substances (RoHS), assuring you it is made with only minimal amounts of any restricted materials that can harm your health. RS PRO provides a three-year warranty with this product so you can be sure that it will last.
Features and Benefits
• Blue colour
• ST (straight tip) to SC (subscriber connector) connector type
• Duplex
• Multimode and single-mode
相关链接
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-SCSCDX-FL001 SC to SC Multimode Duplex Fibre Optic Adapter
- RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Molex CES WFR-00028-02 SC to SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600247 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820037 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820104 SC Multimode Duplex Fibre Optic Adapter