StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 8 m

小計(1 件)*

HK$231.40

Add to Basket
選擇或輸入數量
有庫存
  • 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$231.40

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
287-3407
製造零件編號:
SMDOS2LCLC8M
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Cable Length

8m

Product Type

Fibre Optic Cable

Number of Cores

1

Jacket Colour

Yellow

Sub Type

Single Mode

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ITU-T G652.D/G657.A1, IEC60703-2-50 type B1.3/B6.a1

Jacket Material

Low Smoke Zero Halogen

不相容

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 8m Cable Length, Yellow - SMDOS2LCLC8M


This Fibre optic cable provides single-mode connectivity for high-capacity links within data centres and telecom infrastructure. It uses OS2 single-mode Fibre with LC/LC UPC terminations to support 100Gbps transmission and extended Wavelength operation, while an LSZH jacket reduces hazardous emissions in enclosed spaces. The assembly is suitable for connections between servers, switches and other rack equipment where low insertion loss and CWDM compatibility are required.

Features and Benefits:


• 0.3dB insertion loss for minimal signal degradation
• 1260 to 1625nm Wavelength range enabling CWDM operation
• 9/125μm Fibre for long-distance single-mode transmission
• 55dB return loss improving reflectance performance
• Bend-insensitive core allowing 10mm loaded bend radius

Applications


• Suitable for high-speed server-to-switch links
• Used with 100Gigabit Ethernet equipment
• Ideal for data-centre patch panels and cross-connects
• Can be used for fibre-channel storage interconnects
• Suitable for enclosed transport environments

What temperature range can it operate within?


It functions between -20°C and 60°C for both operation and storage.

How is the cable constructed to limit toxic emissions?


The outer jacket is Low Smoke Zero Halogen material to reduce smoke and harmful fumes when exposed to fire.

What connector polish and ferrule type are used?


The terminations use UPC-polished LC connectors with ceramic ferrules for precise alignment and low return loss.

Does the Fibre support legacy single-mode networks?


The Fibre is compatible with prior OS1 installations and supports G.652.D optical characteristics.

How is performance verification provided?


Each unit is individually tested for insertion loss and supplied with a test report.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。