小計(1 件)*
HK$44.40
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
- 加上 60 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$44.40 |
* 參考價格
- RS庫存編號:
- 198-5227
- 製造零件編號:
- 9-486-07-10
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Shape | Round | |
| Product Type | File | |
| Sub Type | File Handle | |
| Number of Pieces | 10 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 7mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Shape Round | ||
Product Type File | ||
Sub Type File Handle | ||
Number of Pieces 10 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 7mm | ||
豁免
- COO (Country of Origin):
- PT
Ergo File Handles
Ergonomically designed, 2 component plastic handle with a hard, polypropylene core and a layer of thermoplastic elastomer to provide a soft, textured surface for excellent grip, resistance to chemicals, oils and solvents
Two types are available, one for use on hand, half-round, pillar, flat, warding or lathe files, the other for use on shaped files such as round, square, three-square, oval and crossing
Note
Bahco Ergo file handles are specifically for use with Bahco hand files.
相关链接
- Bahco 6 in, File Handle Handle Included
- Bahco, File Handle Handle Included
- Bahco 12 in, File Handle Handle Included
- Bahco 250 mm Engineers File, Round Handle Included
- Bahco 250 mm Engineers File, Half Round Handle Included
- Bahco 250 mm Engineers File, Half Round Handle Included
- Bahco 200 mm Engineers File, Round Handle Included
- Bahco 150 mm Engineers File, Round Handle Included