Bahco 250 mm, Second, Engineers File, Flat Handle Included

小計(1 件)*

HK$208.70

Add to Basket
選擇或輸入數量
有庫存
  • 43 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$208.70

* 參考價格

RS庫存編號:
239-0131
製造零件編號:
1-110-10-2-2
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Shape

Flat

Product Type

File

Sub Type

Engineers File

Cut Type

Second

Length

250mm

Thickness

5.5mm

Handle Included

Yes

Number of Pieces

2

Standards/Approvals

BS 498, ISO

Width

25mm

豁免

COO (Country of Origin):
PT

Flat, Type 110


All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.

Edges tapered towards the point, surfaces double cut, edges single cut.

Use: Same as hand files type 100, but its pointed shapes enables greater access to angles and corners.

Standards

BS 498; ISO

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。