Microchip Split Gate 16 MB Parallel Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE-T
- RS庫存編號:
- 264-8850
- 製造零件編號:
- SST39VF1601C-70-4I-EKE-T
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 1000 件)*
HK$21,273.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1,000 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1000 + | HK$21.273 | HK$21,273.00 |
* 參考價格
- RS庫存編號:
- 264-8850
- 製造零件編號:
- SST39VF1601C-70-4I-EKE-T
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 16MB | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 1M x 16 | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Length | 8mm | |
| Height | 1.1mm | |
| Supply Current | 18mA | |
| Automotive Standard | No | |
| Number of Bits per Word | 16 | |
| Series | SST39VF | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Flash Memory | ||
Memory Size 16MB | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 1M x 16 | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals RoHS, JEDEC | ||
Length 8mm | ||
Height 1.1mm | ||
Supply Current 18mA | ||
Automotive Standard No | ||
Number of Bits per Word 16 | ||
Series SST39VF | ||
The Microchip CMOS multi purpose flash plus (MPF+) manufactured with SST proprietary, high performance CMOS Super flash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST39VF1601C writes (Program or Erase) with a 2.7-3.6V power supply. This device conforms to JEDEC standard pinouts for x16 memories.
Sector-Erase Capability – Uniform 2 KWord sectors
Low power consumption
Chip-Erase Capability
Erase-Suspend/Erase-Resume Capabilities
Hardware Reset Pin (RST#)
RoHS compliant
相关链接
- Microchip Split Gate 16 MB Parallel Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE
- Microchip Split Gate 16 MB Parallel Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE-T
- Microchip Split Gate 2 MB Parallel Flash Memory 48-Pin TSOP, SST39VF200A-70-4I-EKE
- Microchip Split Gate 32 MB Parallel Flash Memory 48-Pin TSOP, SST39VF3201B-70-4C-EKE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin TSOP, SST39VF010-70-4I-WHE
- Microchip Split Gate 32 MB Parallel Flash Memory 48-Pin TSOP
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39SF040-70-4I-NHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4I-NHE