Microchip Split Gate 16 MB Parallel Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE-T

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$101.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1,000 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 45HK$20.26HK$101.30
50 - 95HK$19.84HK$99.20
100 - 245HK$19.44HK$97.20
250 - 495HK$19.06HK$95.30
500 +HK$18.70HK$93.50

* 參考價格

RS庫存編號:
264-8851
製造零件編號:
SST39VF1601C-70-4I-EKE-T
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Flash Memory

Memory Size

16MB

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

1M x 16

Mount Type

Surface

Cell Type

Split Gate

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Timing Type

Asynchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.1mm

Length

8mm

Standards/Approvals

RoHS, JEDEC

Width

6mm

Automotive Standard

No

Series

SST39VF

Number of Bits per Word

16

Supply Current

18mA

The Microchip CMOS multi purpose flash plus (MPF+) manufactured with SST proprietary, high performance CMOS Super flash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST39VF1601C writes (Program or Erase) with a 2.7-3.6V power supply. This device conforms to JEDEC standard pinouts for x16 memories.

Sector-Erase Capability – Uniform 2 KWord sectors

Low power consumption

Chip-Erase Capability

Erase-Suspend/Erase-Resume Capabilities

Hardware Reset Pin (RST#)

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。