Microchip Split Gate 2 MB Parallel Flash Memory 48-Pin TSOP, SST39VF200A-70-4I-EKE

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 托盤,共 96 件)*

HK$1,889.09

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
96 +HK$19.678HK$1,889.09

* 參考價格

RS庫存編號:
264-8852
製造零件編號:
SST39VF200A-70-4I-EKE
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Flash Memory

Memory Size

2MB

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

128k x 16

Mount Type

Surface

Cell Type

Split Gate

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

Asynchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

12.2mm

Width

18.5mm

Standards/Approvals

JEDEC, RoHS

Height

1.05mm

Supply Current

30mA

Series

SST39VF

Number of Bits per Word

16

Automotive Standard

No

The Microchip CMOS multi purpose flash (MPF) manufactured with SST proprietary, high performance CMOS Super flash technology. The split-gate cell design and thick oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST39VF200A writes (Program or Erase) with a 2.7-3.6V power supply. This device conforms to JEDEC standard pinouts for x16 memories.

Superior reliability- 100000 cycles endurance (typical)

Greater than 100 years data retention

Block-Erase Capability: Uniform 32 KWord blocks

Low power consumption

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。