Microchip Split Gate 2 MB Parallel Flash Memory 48-Pin TSOP, SST39VF200A-70-4I-EKE
- RS庫存編號:
- 264-8853
- 製造零件編號:
- SST39VF200A-70-4I-EKE
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$11.20
查看批量定價選項小計(1 包,共 5 件)*
HK$92.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 50 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 5 | HK$18.58 | HK$92.90 | - |
| 10 - 20 | HK$17.46 | HK$87.30 | HK$11.20 |
| 25 - 45 | HK$17.20 | HK$86.00 | HK$34.50 |
| 50 - 90 | HK$16.88 | HK$84.40 | HK$85.00 |
| 95 + | HK$16.52 | HK$82.60 | HK$195.70 |
* 參考價格
- RS庫存編號:
- 264-8853
- 製造零件編號:
- SST39VF200A-70-4I-EKE
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Memory Size | 2MB | |
| Product Type | Flash Memory | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 128k x 16 | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 18.5mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Length | 12.2mm | |
| Height | 1.05mm | |
| Number of Bits per Word | 16 | |
| Automotive Standard | No | |
| Series | SST39VF | |
| Supply Current | 30mA | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Memory Size 2MB | ||
Product Type Flash Memory | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 128k x 16 | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 18.5mm | ||
Standards/Approvals JEDEC, RoHS | ||
Length 12.2mm | ||
Height 1.05mm | ||
Number of Bits per Word 16 | ||
Automotive Standard No | ||
Series SST39VF | ||
Supply Current 30mA | ||
The Microchip CMOS multi purpose flash (MPF) manufactured with SST proprietary, high performance CMOS Super flash technology. The split-gate cell design and thick oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST39VF200A writes (Program or Erase) with a 2.7-3.6V power supply. This device conforms to JEDEC standard pinouts for x16 memories.
Superior reliability- 100000 cycles endurance (typical)
Greater than 100 years data retention
Block-Erase Capability: Uniform 32 KWord blocks
Low power consumption
相关链接
- Microchip Split Gate 2 MB Parallel Flash Memory 48-Pin TSOP, SST39VF200A-70-4I-EKE
- Microchip Split Gate 16 MB Parallel Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE
- Microchip Split Gate 16 MB Parallel Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE-T
- Microchip Split Gate 32 MB Parallel Flash Memory 48-Pin TSOP, SST39VF3201B-70-4C-EKE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin TSOP, SST39VF010-70-4I-WHE
- Microchip Split Gate 32 MB Parallel Flash Memory 48-Pin TSOP
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39SF040-70-4I-NHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4I-NHE