Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P10TFI010

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$62.90

Add to Basket
選擇或輸入數量
有庫存
  • 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$62.90
10 - 24HK$61.80
25 - 49HK$60.50
50 - 99HK$58.60
100 +HK$57.00

* 參考價格

RS庫存編號:
273-7533
製造零件編號:
S29GL128P10TFI010
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Flash Memory

Memory Size

128MB

Interface Type

SPI

Package Type

TSOP

Pin Count

56

Maximum Clock Frequency

133MHz

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

No

Maximum Random Access Time

25ns

The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are ideal for code shadowing to RAM, executing code directly and storing re programmable data.

Double data rate option

Quad peripheral interface option

Minimum 20 year data retention

Serial peripheral interface with multi IO

Minimum 100000 program erase cycles

Clock polarity and phase modes 0 and 3

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。