Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P90TFIR10
- RS庫存編號:
- 273-7534
- 製造零件編號:
- S29GL128P90TFIR10
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 273-7534
- 製造零件編號:
- S29GL128P90TFIR10
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 128MB | |
| Interface Type | SPI | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Maximum Clock Frequency | 133MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Flash Memory | ||
Memory Size 128MB | ||
Interface Type SPI | ||
Package Type TSOP | ||
Pin Count 56 | ||
Maximum Clock Frequency 133MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are ideal for code shadowing to RAM, executing code directly and storing re programmable data.
Double data rate option
Quad peripheral interface option
Minimum 20 year data retention
Serial peripheral interface with multi IO
Minimum 100000 program erase cycles
Clock polarity and phase modes 0 and 3
相关链接
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P90TFIR10
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P10TFI010
- Infineon NOR 512 MB SPI Flash Memory 56-Pin TSOP-56, S29GL512T10TFI020
- Infineon 256 MB SPI Flash Memory 56-Pin TSOP, S29GL256P90TFCR10
- Infineon 256 MB SPI Flash Memory 56-Pin TSOP, S29GL256S10TFIV20
- Infineon NOR 512 MB SPI Flash Memory 56-Pin TSOP, S29GL512S10TFI010
- Infineon NOR 128 MB CFI S29GL128P90TFIR20
- Infineon NOR 128 MB Parallel S29GL128S90TFI010