Infineon 256 MB SPI Flash Memory 56-Pin TSOP, S29GL256S10TFIV20
- RS庫存編號:
- 273-7538
- 製造零件編號:
- S29GL256S10TFIV20
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 托盤,共 91 件)*
HK$7,198.74
訂單超過 HK$250.00 免費送貨
有庫存
- 637 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 91 + | HK$79.107 | HK$7,198.74 |
* 參考價格
- RS庫存編號:
- 273-7538
- 製造零件編號:
- S29GL256S10TFIV20
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 256MB | |
| Interface Type | SPI | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Maximum Clock Frequency | 133MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Maximum Random Access Time | 100ns | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Flash Memory | ||
Memory Size 256MB | ||
Interface Type SPI | ||
Package Type TSOP | ||
Pin Count 56 | ||
Maximum Clock Frequency 133MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Maximum Random Access Time 100ns | ||
Automotive Standard AEC-Q100 | ||
The Infineon Flash Memory consists of 3.0 V core with versatile I/O. These devices have a 16 bit wide data bus and use only word boundary addresses. All read accesses provide 16 bits of data on each bus transfer cycle. All writes take 16 bits of data from each bus transfer cycle. The GL S family of flash memory combines the best features of execute in Place and data storage flash memories.
20 years data retention
Advanced sector protection
Asynchronous 32 byte page read
Common flash interface parameter table
Single word and multiple program on same word options
相关链接
- Infineon 256 MB SPI Flash Memory 56-Pin TSOP, S29GL256S10TFIV20
- Infineon 256 MB SPI Flash Memory 56-Pin TSOP, S29GL256P90TFCR10
- Infineon NOR 512 MB SPI Flash Memory 56-Pin TSOP-56, S29GL512T10TFI020
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P90TFIR10
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P10TFI010
- Infineon NOR 512 MB SPI Flash Memory 56-Pin TSOP, S29GL512S10TFI010
- Infineon MIRRORBIT 64 MB SPI Flash Memory 48-Pin TSOP-56, S29GL064S70TFI070
- Infineon 32 MB SPI Flash Memory 48-Pin TSOP