Infineon 256 MB SPI Flash Memory 56-Pin TSOP, S29GL256S10TFIV20

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省8%

查看批量定價選項

小計(1 件)*

HK$90.00

Add to Basket
選擇或輸入數量
有庫存
  • 701 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$90.00-
10 +HK$82.808%

* 參考價格

RS庫存編號:
273-7539
製造零件編號:
S29GL256S10TFIV20
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Flash Memory

Memory Size

256MB

Interface Type

SPI

Package Type

TSOP

Pin Count

56

Maximum Clock Frequency

133MHz

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Maximum Random Access Time

100ns

The Infineon Flash Memory consists of 3.0 V core with versatile I/O. These devices have a 16 bit wide data bus and use only word boundary addresses. All read accesses provide 16 bits of data on each bus transfer cycle. All writes take 16 bits of data from each bus transfer cycle. The GL S family of flash memory combines the best features of execute in Place and data storage flash memories.

20 years data retention

Advanced sector protection

Asynchronous 32 byte page read

Common flash interface parameter table

Single word and multiple program on same word options

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。