Extech 475044 Force Gauge RS232, Range: 20 kg, Resolution: 0.01 kg

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$5,947.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,947.40

* 參考價格

RS庫存編號:
102-487
製造零件編號:
475044
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Product Type

Force Gauge

Accuracy

0.01 kg

Units Measured

g, N

Resolution

0.01 kg

Digital Output

RS232

Display Type

LCD

Battery Life

1700h

Battery Type

AA (1.5V)

Visual Alarm

Yes

Power Source

Battery

Plug Type

Barrel

Weight

551g

Width

90mm

Standards/Approvals

CE, RoHS

Height

215mm

Length

38mm

Series

20 kg

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
TW
The FLIR high capacity force gauge is designed for accurate and reliable force measurement applications. With a 5 digit LCD display and Peak hold feature, it provides precise readings up to 44lbs, 20kg, or 196 Newtons. The exclusive load cell measurement transducer ensures consistent performance, while the Basic accuracy of 0.5% guarantees trustworthy results. Whether used in manufacturing, research & development, or quality inspection, this force gauge is a versatile tool for various industries.

5 digit LCD display with Peak hold for precise readings

Over-range, low battery, and Advanced function indicators for added convenience

Selectable fast/slow response times for customization

Comes with tension rod, carrying case, and 4 adapters for versatile use

Basic accuracy of 0.5% ensures reliable performance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。