Extech 475055 Force Gauge RS232, Range: 980 N, Resolution: 0.2 N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$8,112.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,112.70

* 參考價格

RS庫存編號:
288-0215
製造零件編號:
475055
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Product Type

Force Gauge

Accuracy

0.5 %

Units Measured

g, N

Resolution

0.2 N

Digital Output

RS232

Battery Life

428h

Display Type

LCD

Battery Type

AA (1.5V)

Visual Alarm

Yes

Plug Type

Barrel

Power Source

Battery

Weight

450g

Height

215mm

Standards/Approvals

CE, RoHS

Length

215mm

Width

90mm

Series

980 N

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
TW
The FLIR high capacity force gauge is a versatile tool designed for precise tension and compression measurements. With measuring ranges from 0.05 to 100kg, 0.05 to 220lbs, and 0.2 to 980 Newton. Comes complete with tension and compression adaptors, six AA batteries, and a case for added convenience.

Basic accuracy of 0.5% ensures reliable and precise results

Peak hold and zero functions for enhanced usability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。