Digilent 410-328-35 Cmod A7 Artix-7 Module ADC1410 for DAC121S101
- RS庫存編號:
- 134-6483
- Distrelec 貨號:
- 301-33-420
- 製造零件編號:
- 410-328-35
- 製造商:
- Digilent
享受批量購買折扣
額外添加5件可節省HK$155.50
查看批量定價選項小計(1 件)*
HK$1,042.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 49 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,042.40 | - |
| 5 + | HK$1,011.30 | HK$155.50 |
* 參考價格
- RS庫存編號:
- 134-6483
- Distrelec 貨號:
- 301-33-420
- 製造零件編號:
- 410-328-35
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Module | |
| Product Type | Programmable Logic Development Kit | |
| For Use With | DAC121S101 | |
| Featured Device | ADC1410 | |
| Kit Name | Cmod A7 Artix-7 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Programmable Logic Technology FPGA | ||
Kit Classification Module | ||
Product Type Programmable Logic Development Kit | ||
For Use With DAC121S101 | ||
Featured Device ADC1410 | ||
Kit Name Cmod A7 Artix-7 | ||
Standards/Approvals RoHS | ||
Digilent Cmod Module
The Digilent Cmod module is a small, 48-pin DIP form factor board built around a Xilinx Artix 7 FPGA. The board also includes a USB-JTAG programming circuit, USB-UART bridge, clock source, Pmod host connector, SRAM, Quad SPI flash, and basic I/O devices. These components make it a formidable, albeit compact platform for digital logic circuits and MicroBlaze embedded softcore processor designs.
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to design even after the device is soldered into a PCB.
Features and Benefits
33280 logic cells in 5200 slices (each slice contains 4 x 6-input LUTs and 8 x flip-flops)
1800Kbit fast block RAM
5 x clock management tiles, each with a phase-locked loop (PLL)
90 x DSP slices
Internal clock speeds exceeding 450MHz
Onboard IS61WV5128BLL-10BLI 512KB SRAM
Onboard N25Q032A 4MB Quad-SPI flash memory
MicroUSB connector
Onboard FT2232HQ USB-UART bridge
2 x user LEDs
User RGB LED
2 x user pushbuttons
48-pin DIP connector with 44 x GPIO and 2 x analogue inputs
Standard Pmod 2 x 6-pin connector
Power supply is either from USB or external ranging between 3.3V and 5.5Vdc connected to DIP pins
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
相关链接
- Digilent 410-292 Nexys A7-100T Nexys 4 DDR Artix-7 Development Board ADC1410 for DAC121S101
- Digilent 410-183 Basys Artix-7 Development Board ADC1410 for DAC121S101
- Digilent 410-316 Nexys Video Artix-7 Development Board ADC1410 for DAC121S101
- Digilent 410-300 GENESYS2 KINTEX-7 Development Board ADC1410 for DAC121S101
- Digilent 410-319-1 FPGA Development Board for Makers and Hobbyists Development Board ADC1410 for DAC121S101
- Digilent USB104 A7: Artix-7 FPGA Development Board in PC/104 Form Factor Xilinx Artix-7 XC7A100T Development Board for
- Digilent 410-376 Xilinx Spartan-7 Development Board ADC1410 for XC7S25 Spartan-7
- Digilent 410-370 Cora Z7: Zynq-7000 Development Board ADC1410 for FPGA Development, ARM Development