Digilent 410-376 Xilinx Spartan-7 Development Board ADC1410 for XC7S25 Spartan-7

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,042.40

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,042.40
5 +HK$1,011.20

* 參考價格

RS庫存編號:
184-0485
Distrelec 貨號:
301-33-453
製造零件編號:
410-376
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Kit Classification

Development Board

Product Type

FPGA Development Tool

Programmable Logic Technology

FPGA

For Use With

XC7S25 Spartan-7

Featured Device

ADC1410

Kit Name

Xilinx Spartan-7

Standards/Approvals

RoHS

Xilinx Spartan-7 FPGA (XC7S25-1CSGA225C)

3,650 slices containing four 6-input LUTs and 8 flip-flops

1,620 Kbits of fast block RAM

Three clock management tile, each with a phase-locked loop and mixed-mode clock manager

80 DSP slices

Internal clock speeds exceeding 450 MHz

On-chip analogue-to-digital converter (XADC)

Programmable over JTAG and Quad-SPI Flash

Memory

4 MB Quad-SPI Flash

Power

Powered from USB or 5V external supply connected to DIP pin 24 (micro USB cable NOT included)

USB

USB-JTAG programming circuitry

USB-UART bridge

Push-buttons and LEDs

2 Buttons

4 LEDs

1 RGB LED

Expansion Connectors

1 Pmod connector

8 total FPGA I/O

48-pin DIP form-factor headers

36 populated pins

32 total FPGA I/O

2 Single-ended 0-3.3V analogue inputs to XADC

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。